Reference Only
B57888S0888M888
Circuit Protection Kits NTC ICL Engineering Kit.
Datasheet
B57888S0888M888 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Circuit Protection Kits | |
| Series | B5788 | |
| Product | NTC Thermistor Kits | |
| Type | Inrush Current Limiter Type | |
| Packaging | Bulk | |
| For Use With | Temperature Measurement | |
| Product Type | Kits | |
| Subcategory | Circuit Protection Kits | |
| Part # Aliases | B57888S888M888 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.80 | $29.80 | |
| $24.30 | $121.50 | |
| $22.23 | $222.30 | |
| $15.41 | $770.50 |
Need more?