Reference Only
B54321P5100A020
Other Tools Piezobrush PZ3 Standard Module.
Datasheet
B54321P5100A020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Other Tools | |
| Product | Piezobrush PZ3 | |
| Type | Standard | |
| Packaging | Bulk | |
| Product Type | Hand Tools | |
| Series | PiezoBrush | |
| Subcategory | Tools | |
| Tradename | CeraPlas | |
| Part # Aliases | B54321P5100A20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600020 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $610.59 | $12,211.80 |
Need more?