Reference Only
B32523Q3225J000
Film Capacitors 2.2uF 250volts 5%.
Datasheet
B32523Q3225J000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 2.2 uF | |
| Dielectric | Polyethylene Terephthalate (PET) | |
| Height | 16.5 mm (0.65 in) | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 22.5 mm (0.886 in) | |
| Lead Style | Straight | |
| Length | 26.5 mm (1.043 in) | |
| Life | 200000 Hour | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Pins | 2 Pin | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Product | General Film Capacitors | |
| Qualification | AEC-Q200 | |
| Series | B3252* - MKT General Purpose | |
| Subcategory | Capacitors | |
| Termination Style | Wire | |
| Tolerance | 5 % | |
| Voltage Rating AC | 160 VAC | |
| Voltage Rating DC | 250 VDC | |
| Width | 10.5 mm (0.413 in) | |
| Part # Aliases | B32523Q3225J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,320 / Multiples: 4,320)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.74 | $3,196.80 | |
| $0.70 | $6,048.00 | |
| $0.672 | $8,709.12 |
Need more?