Reference Only
WKSXXVXXX-1
Obsolete
RF Development Tools SEE PRODUCT NOTICE - BUSINESS TRANSFERRED
Datasheet
WKSXXVXXX-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | RF Development Tools | |
| Product | Development Boards | |
| Tool Is For Evaluation Of | WYSBCVGXA, WYSBMVGX4, WYSBMVGX8, WYSBMVGXB | |
| For Use With | WYSBCVGXA, WYSBMVGX4, WYSBMVGX8, WYSBMVGXB | |
| Packaging | Bulk | |
| Product Type | RF Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?