Reference Only
WKSAGVDXG
Obsolete
Multiprotocol Development Tools SEE PRODUCT NOTICE - BUSINESS TRANSFERED TO KAGA FEI CO.
Datasheet
WKSAGVDXG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Multiprotocol Development Tools | |
| Product | Evaluation Kits | |
| Tool Is For Evaluation Of | WYSAGVDXG | |
| Protocol - WiFi - 802.11 | WiFi | |
| Packaging | Bulk | |
| Interface Type | SDIO | |
| Product Type | Multiprotocol Development Tools | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.A |
| HTS | 8542330001 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?