Reference Only
WKSACVLAY-XZ
Obsolete
WiFi Development Tools - 802.11 SEE PRODUCT NOTICE - BUSINESS TRANSFERED TO KAGA FEI CO.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | WiFi Development Tools - 802.11 | |
| Tool Is For Evaluation Of | WYSACVLAY-XZ | |
| Frequency | 1 GHz | |
| Operating Supply Voltage | 5 V | |
| Interface Type | USB | |
| Packaging | Bulk | |
| For Use With | 802. 11b/g/n WiFi Module | |
| Moisture Sensitive | Yes | |
| Product Type | WiFi Development Tools | |
| Protocol - WiFi - 802.11 | WiFi | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.A |
| HTS | 8542330001 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?