Reference Only
WKM320AA1-EVB
WiFi Development Tools - 802.11
Datasheet
WKM320AA1-EVB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | WiFi Development Tools - 802.11 | |
| Series | WKM320 | |
| Product | Evaluation Boards | |
| Tool Is For Evaluation Of | WKM320AA1 | |
| Frequency | 2.4 GHz | |
| Interface Type | UART, SPI, I2C | |
| Product Type | WiFi Development Tools | |
| Protocol Supported | 802.11 b/g/n | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?