Reference Only
WK8887AA1-EVB
Multiprotocol Development Tools
Datasheet
WK8887AA1-EVB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Multiprotocol Development Tools | |
| Product | Evaluation Boards | |
| Frequency | 2.4 GHz, 5 GHz | |
| Tool Is For Evaluation Of | WK8887AA1 | |
| Interface Type | SDIO, PCM | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - WiFi - 802.11 | WiFi 802.11 ac/a/b/g/n | |
| Product Type | Multiprotocol Development Tools | |
| Series | WK8887 | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?