Reference Only
WBSBMVGXB-1
Obsolete
WiFi Development Tools - 802.11 SEE PRODUCT NOTICE - BUSINESS TRANSFERED TO KAGA FEI CO.
Datasheet
WBSBMVGXB-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | WiFi Development Tools - 802.11 | |
| Product | Evaluation Boards | |
| Frequency | 2.4 GHz, 5 GHz | |
| Tool Is For Evaluation Of | WBSBMVGXB | |
| Operating Supply Voltage | 3.6 V to 5.5 V | |
| Interface Type | Bluetooth, UART, USB, WLAN | |
| Protocol - WiFi - 802.11 | WiFi | |
| For Use With | WLAN and Bluetooth Module | |
| Packaging | Bulk | |
| Product Type | WiFi Development Tools | |
| Protocol Supported | 802.11 a/b/g/n, Bluetooth | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8473301180 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?