Reference Only

WBSBMVGXB

Obsolete
WiFi Development Tools - 802.11 SEE PRODUCT NOTICE - BUSINESS TRANSFERRED

Manufacturer:

Mfr Part:
WBSBMVGXB

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryWiFi Development Tools - 802.11
ProductEvaluation Boards
Tool Is For Evaluation OfWBSBMVGXB
Protocol Supported802.11 a/b/g/n, Bluetooth
Frequency2.4 GHz, 5 GHz
Operating Supply Voltage3.6 V to 5.5 V
Interface TypeBluetooth, UART, USB, WLAN
PackagingBulk
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Product TypeWiFi Development Tools
Protocol - WiFi - 802.11WiFi
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?