Reference Only

WBSBMVGX4-I

Obsolete
WiFi Development Tools - 802.11 SEE PRODUCT NOTICE - BUSINESS TRANSFERRED

Manufacturer:

Mfr Part:
WBSBMVGX4-I

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryWiFi Development Tools - 802.11
ProductEvaluation Kits
Tool Is For Evaluation OfWYSBMVGX4-I
Protocol Supported802.11 a/b/g/n
Frequency2.4 GHz, 5 GHz
Operating Supply Voltage1.8 V, 3.3 V
Protocol - WiFi - 802.11WiFi
PackagingBulk
Description/FunctionEvaluation Board for WLAN Module WYSBMVGX4-I with SDIO Interface
For Use WithWireless LAN Module
Interface TypeSDIO
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeWiFi Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?