Reference Only
WBSAGVDX7
Obsolete
WiFi Development Tools - 802.11 SEE PRODUCT NOTICE - BUSINESS TRANSFERRED
Datasheet
WBSAGVDX7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | WiFi Development Tools - 802.11 | |
| Product | Evaluation Kits | |
| Tool Is For Evaluation Of | WYSAGVDX7 | |
| Protocol Supported | 802.11 b/g/n | |
| Frequency | 2.412 GHz to 2.472 GHz | |
| Operating Supply Voltage | 1.8 V, 3.3 V | |
| Protocol - WiFi - 802.11 | WiFi | |
| Packaging | Bulk | |
| Description/Function | Evaluation board for WLAN module WYSAGVDX7 with SDIO interface | |
| For Use With | Wireless Modules | |
| Interface Type | SDIO | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | WiFi Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8473301180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?