Reference Only
GBSFFMAXC
Obsolete
GNSS / GPS Development Tools SEE PRODUCT NOTICE - BUSINESS TRANSFERRED
Datasheet
GBSFFMAXC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | GNSS / GPS Development Tools | |
| Product | Evaluation Boards | |
| Tool Is For Evaluation Of | GYSFFMAXC | |
| Frequency | 1.575 GHz | |
| Operating Supply Voltage | 3.3 V | |
| Interface Type | UART | |
| Protocol - GPS, GLONASS | GPS | |
| Description/Function | Evaluation board for GPS/GLONASS module GYSFFMAXC | |
| For Use With | GYSFFMAXC | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Operating Supply Current | 22 mA | |
| Packaging | Bulk | |
| Product Type | GPS Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?