Reference Only

EKAGJNZXX

Obsolete
Bluetooth Development Tools - 802.15.1 SEE PRODUCT NOTICE - BUSINESS TRANSFERED TO KAGA FEI CO.

Manufacturer:

Mfr Part:
EKAGJNZXX

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryBluetooth Development Tools - 802.15.1
ProductEvaluation Kits
Tool Is For Evaluation OfEYAGJNZXX
Frequency2.44 GHz
Operating Supply Voltage3 V
Protocol - Bluetooth, BLE - 802.15.1BLE
Antenna Connector TypeIntegrated
Description/FunctionEvaluation board for BluetoothSmart (BLE) module EYAGJNZXX J-Link Lite attached
Interface TypeGPIO, I2C, SPI, UART
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
PackagingBulk
Product TypeBluetooth Development Tools
SeriesEKAGJN
SubcategoryDevelopment Tools
VersionVersion 4.2

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?