Reference Only
EC2820AA2-EVB
Bluetooth Development Tools - 802.15.1
Datasheet
EC2820AA2-EVB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Bluetooth Development Tools - 802.15.1 | |
| Product | Evaluation Boards | |
| Tool Is For Evaluation Of | EC2820AA2 | |
| Frequency | 2.402 GHz to 2.48 GHz | |
| Operating Supply Voltage | 1.7 V to 5.5 V | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Interface Type | USB, SPI, UART, I2C | |
| Product Type | Bluetooth Development Tools | |
| Series | EC2820A | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?