Reference Only
EC2811AA2-EVK
Obsolete
Bluetooth Development Tools - 802.15.1
Datasheet
EC2811AA2-EVK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Bluetooth Development Tools - 802.15.1 | |
| Product | Evaluation Kits | |
| Tool Is For Evaluation Of | EYSNCNZWW | |
| Frequency | 2.44 GHz | |
| Operating Supply Voltage | 3.3 V | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Interface Type | 12-bit ADC, I2C, PDM, SPI, UART | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Bluetooth Development Tools | |
| Series | EC2811 | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.A |
| HTS | 8542330001 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?