Reference Only
EC2810AA2-EVK
Obsolete
Bluetooth Development Tools - 802.15.1
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Bluetooth Development Tools - 802.15.1 | |
| Product | Evaluation Boards | |
| Tool Is For Evaluation Of | EYSLCN | |
| Frequency | 2.402 GHz to 2.48 GHz | |
| Operating Supply Voltage | 3.3 V | |
| Protocol - Bluetooth, BLE - 802.15.1 | BLE | |
| Description/Function | Bluetooth Low Energy Module | |
| For Use With | EYSLCN | |
| Interface Type | Serial, UART, USB | |
| Packaging | Bulk | |
| Product Type | Bluetooth Development Tools | |
| Series | EKSLCN | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?