Reference Only

EBSKJNZWB

Bluetooth Development Tools - 802.15.1 SEE PRODUCT NOTICE - BUSINESS TRANSFERED TO KAGA FEI CO.

Manufacturer:

Mfr Part:
EBSKJNZWB

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryBluetooth Development Tools - 802.15.1
ProductEvaluation Boards
Tool Is For Evaluation OfEYSKJNZWB
Operating Supply Voltage3.3 V
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Dimensions44.2 mm x 19.4 mm x 2.3 mm
For Use WithBluetooth Low Energy Module
Interface TypeUART, USB
PackagingBulk
Product TypeBluetooth Development Tools
SubcategoryDevelopment Tools
Version5.0

Export and Environmental Classification

AttributeDescription
ECCN5A002.A
HTS8542330001
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?