Reference Only

EBSHCNZWZ

Obsolete
Bluetooth Development Tools - 802.15.1 SEE PRODUCT NOTICE - BUSINESS TRANSFERED TO KAGA FEI CO.

Manufacturer:

Mfr Part:
EBSHCNZWZ

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryBluetooth Development Tools - 802.15.1
ProductEvaluation Boards
Tool Is For Evaluation OfEYSHCNZWZ
Frequency2.44 GHz
Operating Supply Voltage3.3 V to 5 V
Protocol - Bluetooth, BLE - 802.15.1BLE
Dimensions60 mm x 19.8 mm x 8.1 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypeBluetooth Development Tools
SeriesExSHCN
SubcategoryDevelopment Tools
VersionVersion 5.0

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8542330001
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?