Reference Only
EBSGJNAWY-VX
Obsolete
Bluetooth Development Tools - 802.15.1 SEE PRODUCT NOTICE - BUSINESS TRANSFERED TO KAGA FEI CO.
Datasheet
EBSGJNAWY-VX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Bluetooth Development Tools - 802.15.1 | |
| Product | Evaluation Boards | |
| Tool Is For Evaluation Of | EYSGJNAWY-VX | |
| Frequency | 2.44 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | BLE | |
| Antenna Connector Type | Pattern Antenna | |
| Interface Type | UART | |
| Packaging | Bulk | |
| Product Type | Bluetooth Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.A |
| HTS | 8542330001 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?