Reference Only
EBSGJNAWY-1X
Obsolete
Bluetooth Development Tools - 802.15.1 SEE PRODUCT NOTICE - BUSINESS TRANSFERRED
Datasheet
EBSGJNAWY-1X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Bluetooth Development Tools - 802.15.1 | |
| Product | Evaluation Boards | |
| Tool Is For Evaluation Of | EYSGJNAWY-1X | |
| Frequency | 2.4 GHz | |
| Operating Supply Voltage | 3 V | |
| Protocol - Bluetooth, BLE - 802.15.1 | BLE | |
| Antenna Connector Type | Integrated | |
| Description/Function | Evaluation board for Bluetooth Low Energy (BLE) module EYSGJNAWY-1X | |
| Interface Type | UART | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Bulk | |
| Product Type | Bluetooth Development Tools | |
| Series | EBSGJN | |
| Subcategory | Development Tools | |
| Version | Version 4.2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8473301180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?