EBSFDCAXX-XT TAIYO YUDEN

EBSFDCAXX-XT

Obsolete
Bluetooth Development Tools - 802.15.1 SEE PRODUCT NOTICE - BUSINESS TRANSFERRED

Manufacturer:

Mfr Part:
EBSFDCAXX-XT

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryBluetooth Development Tools - 802.15.1
Tool Is For Evaluation OfEYSFDCAXX-XT
Frequency2.4 GHz
Operating Supply Voltage3.3 V
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Interface TypeUART
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
PackagingBulk
Product TypeBluetooth Development Tools
SeriesEBSFDC
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?