Reference Only

VMP3GN

Audio Cables / Video Cables / RCA Cables MV PATCH CORD GREEN.

Manufacturer:

Mfr Part:
VMP3GN

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryAudio Cables / Video Cables / RCA Cables
ProductVideo Cables
TypeVideo Extension Cable
Connector End AVideo UHD Plug, Mid Size
Connector End BVideo UHD Plug, Mid Size
Cable Length3 ft
Jacket ColorGreen
SeriesVMP
Product TypeAV Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$47.95$1,198.75
$47.81$2,390.50
$46.66$4,666.00
$45.48$11,370.00
Need more?