Reference Only

VMP10BKX

Audio Cables / Video Cables / RCA Cables MV PATCH CORD 10FT BLK RoHS.

Manufacturer:

Mfr Part:
VMP10BKX

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryAudio Cables / Video Cables / RCA Cables
ProductVideo Cables
TypeVideo Input Cable
Connector End AVideo UHD Plug, Mid Size
Connector End BVideo UHD Plug, Mid Size
Number of Conductors2 Conductor
Cable Length10 ft
Wire Gauge - AWG22 AWG
Jacket ColorBlack
SeriesVMP
GenderMale
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeAV Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$57.17$1,429.25
$56.41$2,820.50
$55.21$5,521.00
Need more?