Reference Only
VMLPUHD
Audio & Video Patch Panels 24GHz MidSize Video Looping Plug.
Datasheet
VMLPUHD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio & Video Patch Panels | |
| Product | Accessories | |
| Number of Positions | 2 Position | |
| Series | Ultra VideoPatch | |
| Packaging | Bulk | |
| Product Type | Patch Panels | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.52 | $53.52 | |
| $45.48 | $454.80 | |
| $41.82 | $1,045.50 | |
| $40.07 | $2,003.50 | |
| $38.85 | $3,885.00 | |
| $37.40 | $9,350.00 |
Need more?