Reference Only

TTPFA96K1NS

Audio & Video Patch Panels 1 3/4 WIRED FRT ACC.

Manufacturer:

Mfr Part:
TTPFA96K1NS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryAudio & Video Patch Panels
ProductAccessories
Number of Positions96 Position
Height / Number of Racks1.75 in (1 Rack Units)
NormallingNormals Strapped
Depth13.34 in
SeriesBantam TT Patchbay
Accessory TypeFront Access
Contact MaterialNickel
Contact PlatingGold
Number of Rack Units1 Rack Units
Product TypePatch Panels
SubcategoryAudio & Video Connectors
Termination StyleEDAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,599.99$2,599.99
Need more?