
T10162
Audio Cables / Video Cables / RCA Cables CABLE END 04P #20 MALE CABLE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio Cables / Video Cables / RCA Cables | |
| Packaging | Kit | |
| Gender | Male / Male | |
| Number of Conductors | 4 Conductor | |
| Product Type | AV Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.36 | $65.36 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.