RS422V4N242 Switchcraft

RS422V4N242

Data & Network Patch Panels

Manufacturer:

Mfr Part:
RS422V4N242

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryData & Network Patch Panels
ProductData Patchbays
Number of Positions24 Position x (2)
Height / Number of Racks3.5 in (2 Rack Units)
Depth12.4 in
Number of Rack Units3.5 in (2 Rack Units)
Product TypePatch Panels
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
HTS8536694010
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?