Reference Only
P2349-1
Switch Actuators BUTTON-RED.
Datasheet
P2349-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Switch Actuators | |
| Product | Actuators | |
| Type | Pushbutton | |
| For Use With | Pushbutton Switches | |
| Series | US | |
| Illumination Color | Red | |
| Illumination | Illuminated | |
| Mounting Style | Snap In | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.22 | $555.00 | |
| $2.13 | $1,065.00 | |
| $2.03 | $2,030.00 | |
| $1.95 | $4,875.00 |
Need more?