Reference Only
LUS001ST
Pushbutton Switches - Industrial ILLUM PB SW SQU
Datasheet
LUS001ST DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | ||
| Termination Style | Quick Connect | |
| Series | LUS | |
| Color | Charcoal Gray | |
| Material | Plastic | |
| Mounting Style | Snap In | |
| Packaging | Bulk | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Subcategory | Switch Accessories | |
| Type | SPST |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536500300 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.832 | $7.83 | |
| $7.832 | $39.16 | |
| $7.832 | $78.32 | |
| $7.832 | $195.80 | |
| $7.832 | $391.60 | |
| $7.832 | $783.20 |
Need more?
My Notes
Sign into see notes.