Reference Only
EHUSB31CFCM
USB Cables / IEEE 1394 Cables EH Mini USB 3.1 C with 3' Cable Nickel
Datasheet
EHUSB31CFCM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB | |
| Connector End A | USB Type C | |
| Connector End A Pin Count | 24 Position | |
| Connector End B | USB Type C | |
| Connector End B Pin Count | 24 Position | |
| Gender | Female / Male | |
| Cable Length | 3 ft | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Series | EH | |
| Current Rating | 5 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.78 | $45.78 | |
| $43.42 | $217.10 | |
| $39.26 | $392.60 | |
| $37.43 | $935.75 | |
| $34.51 | $3,451.00 | |
| $32.35 | $8,087.50 | |
| $32.03 | $16,015.00 | |
| $31.71 | $31,710.00 |
Need more?
Sign in to add projects and notes