Reference Only
DCMUSBBBR5
USB Cables / IEEE 1394 Cables USB B Bayonet 5M Cbl to Strip/Tin
Datasheet
DCM-USBBB-R5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 2.0 | |
| Connector End A | USB Type B | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | No Connector | |
| Gender | Male | |
| Wire Gauge - AWG | 28 AWG, 28 AWG | |
| Cable Length | 5 m | |
| Jacket Color | Black | |
| IP Rating | IP66 | |
| Packaging | Bulk | |
| Series | Data-Con-X | |
| Voltage Rating | 500 V | |
| Current Rating | 1.5 A | |
| Insulation Resistance | 1 GOhms | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544422000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.21 | $1,080.25 | |
| $40.14 | $4,014.00 | |
| $38.73 | $19,365.00 | |
| $38.27 | $38,270.00 | |
| $33.80 | $169,000.00 |
Need more?
Sign in to add projects and notes