Reference Only
953X
Pushbutton Switches - Industrial PB SW SPDT.
Datasheet
953X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | ||
| Product | Standard Switches | |
| Termination Style | Spring Terminal | |
| Mounting Style | Bushing Mount | |
| Actuator Style | Round | |
| Actuator | Round | |
| Cap Color | Red | |
| Contact Form | SPDT | |
| Current Rating | 250 mA | |
| Illuminated | Non-Illuminated | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Switch Function | ON - (ON) | |
| Terminal Seal | Unsealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536500300 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.00 | $1,300.00 | |
| $12.99 | $2,598.00 | |
| $12.50 | $6,250.00 |
Need more?