Reference Only
913X
Pushbutton Switches - Industrial BLACK BUTTON SWITCH round
Datasheet
913X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (ON) | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 48 VDC | |
| Current Rating | 250 mA | |
| Cap Color | Black | |
| Termination Style | Solder Terminal | |
| Housing Material | Brass | |
| Actuator Style | Round | |
| Contact Plating | Silver | |
| Mounting Style | Panel Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Industrial Switches | |
| Subcategory | Switches | |
| Terminal Seal | Unsealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
892In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.39 | $33.56 | |
| $7.43 | $148.60 | |
| $5.94 | $594.00 | |
| $5.88 | $1,176.00 | |
| $5.38 | $2,690.00 | |
| $5.12 | $5,120.00 | |
| $4.87 | $12,175.00 | |
| $4.82 | $24,100.00 |
Need more?
Sign in to add projects and notes