Reference Only
903X
Pushbutton Switches - Industrial RED RND BUTTON SWTCH
Datasheet
903X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (ON) | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 48 VDC | |
| Current Rating | 250 mA | |
| Cap Color | Red | |
| Termination Style | Solder Terminal | |
| Housing Material | Brass | |
| Actuator Style | Round | |
| Contact Plating | Silver | |
| Mounting Style | Panel Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Industrial Switches | |
| Subcategory | Switches | |
| Terminal Seal | Unsealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
22In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.09 | $8.09 | |
| $6.85 | $171.25 | |
| $6.56 | $328.00 | |
| $6.17 | $617.00 | |
| $5.62 | $2,810.00 | |
| $5.31 | $5,310.00 | |
| $5.26 | $13,150.00 | |
| $5.21 | $26,050.00 |
Need more?
Sign in to add projects and notes