Reference Only
36HR03636X
Audio Cables / Video Cables / RCA Cables RA-3.5MM TO RA-3.5MM 3FT CABLE BLK
Datasheet
36HR03636X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio Cables / Video Cables / RCA Cables | |
| Product | Audio Cables | |
| Type | Adapter Cable | |
| Number of Conductors | 2 Conductor | |
| Cable Length | 3 ft | |
| Packaging | Bulk | |
| Product Type | AV Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Bis (2-ethylhexyl)phthalate (DEHP), CAS No. 117-81-7 |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.74 | $874.00 | |
| $7.98 | $3,990.00 | |
| $7.60 | $7,600.00 | |
| $7.52 | $37,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.