Reference Only

35HR30035X

Audio Cables / Video Cables / RCA Cables 3.5MM TO 3.5MM STEREO

Manufacturer:

Mfr Part:
35HR30035X

TTI Part:
35HR30035X

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryAudio Cables / Video Cables / RCA Cables
ProductAudio Cables
TypeAudio Cable
Connector End A3.5 mm Stereo Plug
Connector End B3.5 mm Stereo Plug
Number of Conductors2 Conductor
Cable Length25 ft
Jacket ColorBlack
Series35HR
PackagingBulk
GenderMale / Male
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeAV Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.