Reference Only
35HR14435X
Audio Cables / Video Cables / RCA Cables 12' STEREO PCH CORD
Datasheet
35HR14435X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio Cables / Video Cables / RCA Cables | |
| Product | Audio Cables | |
| Type | Audio Cable | |
| Number of Conductors | 2 Conductor | |
| Series | 35HR | |
| Packaging | Bulk | |
| Product Type | AV Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Bis (2-ethylhexyl)phthalate (DEHP), CAS No. 117-81-7 |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.01 | $1,301.00 | |
| $11.62 | $5,810.00 | |
| $11.16 | $11,160.00 | |
| $11.05 | $55,250.00 |
Need more?
My Notes
Sign into see notes.