Reference Only
35HR07284X
Audio Cables / Video Cables / RCA Cables 3.5MM CBL ASSEMBLY
Datasheet
35HR07284X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio Cables / Video Cables / RCA Cables | |
| Product | Audio Cables | |
| Type | Audio Cable | |
| Connector End B | No Connector | |
| Number of Conductors | 2 Conductor | |
| Cable Length | 6 ft | |
| Jacket Color | Black | |
| Series | 35HR | |
| Packaging | Bulk | |
| Product Type | AV Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Bis (2-ethylhexyl)phthalate (DEHP), CAS No. 117-81-7 |
Documents
Datasheet
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.88 | $12.88 | |
| $11.07 | $110.70 | |
| $10.38 | $207.60 | |
| $9.88 | $494.00 | |
| $9.40 | $940.00 | |
| $8.70 | $1,740.00 | |
| $8.39 | $4,195.00 |
Need more?
My Notes
Sign into see notes.