Reference Only
35HR03684X
Audio Cables / Video Cables / RCA Cables 3.5MM STEREO 3' ASSY.
Datasheet
35HR03684X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio Cables / Video Cables / RCA Cables | |
| Product | Audio Cables | |
| Type | Audio Cable | |
| Connector End A | 3.5 mm Stereo Plug | |
| Connector End B | Wire | |
| Number of Conductors | 2 Conductor | |
| Cable Length | 3 ft | |
| Series | 35HR | |
| Gender | Male | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | AV Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.52 | $3,260.00 | |
| $5.80 | $5,800.00 |
Need more?