Reference Only

356202

Extraction, Removal & Insertion Tools REMOVAL BIT FOR #20 SOCKET

Manufacturer:

Mfr Part:
356-202

TTI Part:
356202

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryExtraction, Removal & Insertion Tools
ProductInsertion / Extraction Tools
TypeRemoval Bit
Description/FunctionREMOVAL BIT FOR #20
PackagingBulk
Product TypeExtraction / Insertion Tools
SeriesCon-X
SubcategoryTools
TradenameCon-X

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8205598000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$102.14$102.14
$89.04$445.20
$82.00$820.00
$81.19$2,029.75
$79.95$3,997.50
$78.97$7,897.00
Need more?

My Notes

Sign into see notes.