Reference Only
35616
Extraction, Removal & Insertion Tools INSERTION BIT FOR #16 PIN-SKT.
Datasheet
356-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| Type | Insertion Bit | |
| Description/Function | INSERTION BIT FOR #16 PIN-SKT. | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.096 | $85.09 | |
| $85.096 | $425.48 | |
| $85.096 | $850.96 | |
| $85.096 | $2,127.40 | |
| $85.096 | $4,254.80 |
Need more?
Sign in to add projects and notes