Reference Only
3561
Extraction, Removal & Insertion Tools WOODEN HANDLE FOR #12 & #16 BITS
Datasheet
356-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| Type | Insertion Tool Handle | |
| Description/Function | WOODEN HANDLE FOR #12 & #16 BITS | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Series | Con-X | |
| Subcategory | Tools | |
| Tradename | Con-X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 4417008010 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.83 | $13.83 | |
| $12.46 | $311.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes