Reference Only
103
Pushbutton Switches - Industrial LITTEL SWITCH
Datasheet
103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | ||
| Actuator Style | Round | |
| Actuator | Round | |
| Cap Color | Red | |
| Contact Form | SPDT | |
| Current Rating | 250 mA | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Bushing Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Switch Function | ON - (ON) | |
| Termination Style | Solder Lug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.57 | $1,057.00 | |
| $8.98 | $4,490.00 | |
| $8.45 | $8,450.00 | |
| $7.93 | $39,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes