Reference Only
UF08B100
Flow Sensors - Industrial
Datasheet
UF08B100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Flow Sensors - Industrial | |
| Type | Flow Meter | |
| Process Medium | Liquid | |
| Process Connection | Threaded Connection - NPT | |
| Port Size | 3/8 in | |
| Supply Voltage - Min | 8 V | |
| Supply Voltage - Max | 24 V | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP66 | |
| Series | UF08B | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Flow Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026102040 |
| TARIC | 9026102100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?