Reference Only

TSSF212H100

Level Sensors - Industrial .

Manufacturer:

Mfr Part:
TSSF212H100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryLevel Sensors - Industrial
TechnologyTemperature Level Sensor
Process MediumLiquid
Process ConnectionThreaded Connection - NPT
Output TypeSwitch
Supply Voltage - Max300 VAC / VDC
Housing MaterialStainless Steel
SeriesTSSF212
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 20 C
Product TypeLiquid Level Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032896060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$190.47$190.47
$181.39$1,813.90
$173.13$8,656.50
Need more?