Reference Only

SSV66A24A813E34N183

Level Sensors - Industrial .

Manufacturer:

Mfr Part:
SSV66A24A813E34N183

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryLevel Sensors - Industrial
TypeLevel Switch
TechnologyFloat Switch Level Sensor
Process MediumLiquid
Measuring Range - Max813 mm
Measuring Range - Min24 mm
Process ConnectionThreaded Connection - NPT
Output TypeSwitch
Supply Voltage - Max300 VAC / VDC
Housing MaterialStainless Steel
SeriesSSV66A-34N
Maximum Operating Temperature+ 120 C
Product TypeLiquid Level Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032896060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$224.65$224.65
$213.95$2,139.50
$204.24$10,212.00
Need more?