Reference Only
SSV66A200E1GP
Level Sensors - Industrial .
Datasheet
SSV66A200E1GP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Level Sensors - Industrial | |
| Type | Level Switch | |
| Technology | Float Switch Level Sensor | |
| Process Medium | Liquid | |
| Measuring Range - Max | 200 mm | |
| Output Type | Switch | |
| Supply Voltage - Max | 300 VAC / VDC | |
| Housing Material | Stainless Steel | |
| Series | SSVGA-1G | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Liquid Level Sensor | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $186.71 | $560.13 | |
| $177.83 | $2,133.96 | |
| $169.72 | $8,655.72 |
Need more?