Reference Only

SSV66A150E1GP

Level Sensors - Industrial .

Manufacturer:

Mfr Part:
SSV66A150E1GP

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryLevel Sensors - Industrial
TypeLevel Switch
TechnologyFloat Switch Level Sensor
Process MediumLiquid
Measuring Range - Max150 mm
Output TypeSwitch
Supply Voltage - Max300 VAC / VDC
Housing MaterialStainless Steel
SeriesSSVGA-1G
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 20 C
Product TypeLiquid Level Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032896060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$179.74$539.22
$171.16$2,053.92
$163.37$8,331.87
Need more?