Reference Only
SSV66A141S1GP
Flow Sensors - Industrial .
Datasheet
SSV66A141S1GP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Flow Sensors - Industrial | |
| Type | Flow Switch | |
| Process Medium | Liquid | |
| Process Connection | Threaded Connection - BSP | |
| Port Size | 1 in | |
| Supply Voltage - Max | 300 V | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | + 120 C | |
| Product Type | Flow Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $183.12 | $183.12 | |
| $174.39 | $1,743.90 | |
| $166.47 | $8,323.50 |
Need more?